
V2ZM10 12-240V AC/DC | |
---|---|
DigiKey Part Number | 2272-V2ZM1012-240VAC/DC-ND |
Manufacturer | Tele Haase |
Manufacturer Product Number | V2ZM10 12-240V AC/DC |
Description | RELAY TIME DELAY 100HR 8A 250V |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 100 Hrs Delay 8A @ 250VAC/24VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tele Haase | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.05 Sec ~ 100 Hrs | |
Contact Rating @ Voltage | 8A @ 250VAC/24VDC | |
Voltage - Supply | 12 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Base Product Number |