
D38999/20JH35PN | |
|---|---|
DigiKey Part Number | 2899-D38999/20JH35PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20JH35PN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 100 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 23-35 | |
Shell Size, MIL | H | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Composite | |
Shell Material | Composite | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹12,222.27500 | ₹24,444.55 |
| 10 | ₹11,752.61800 | ₹1,17,526.18 |
| 26 | ₹11,316.50769 | ₹2,94,229.20 |
| 50 | ₹10,535.60920 | ₹5,26,780.46 |
| 100 | ₹9,857.21510 | ₹9,85,721.51 |
| 250 | ₹9,121.04568 | ₹22,80,261.42 |
| 500 | ₹8,729.66448 | ₹43,64,832.24 |