
D38999/20ME26SN | |
|---|---|
DigiKey Part Number | 2899-D38999/20ME26SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20ME26SN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Composite |
Mfr | Shell Material Composite |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Waterproof |
Number of Positions 26 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 7.5A |
Shell Size - Insert 17-26 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL E | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹12,611.79500 | ₹25,223.59 |
| 10 | ₹12,127.22600 | ₹1,21,272.26 |
| 26 | ₹11,678.06962 | ₹3,03,629.81 |
| 50 | ₹10,872.94240 | ₹5,43,647.12 |
| 100 | ₹10,170.32000 | ₹10,17,032.00 |
| 250 | ₹9,411.78600 | ₹23,52,946.50 |
| 500 | ₹9,009.22248 | ₹45,04,611.24 |
