
D38999/20WD05PN | |
|---|---|
DigiKey Part Number | 2899-D38999/20WD05PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WD05PN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size, MIL | D | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹6,895.76500 | ₹13,791.53 |
| 10 | ₹6,673.98100 | ₹66,739.81 |
| 26 | ₹6,465.24462 | ₹1,68,096.36 |
| 50 | ₹6,364.60380 | ₹3,18,230.19 |
| 100 | ₹5,995.58720 | ₹5,99,558.72 |
| 250 | ₹5,911.71984 | ₹14,77,929.96 |
| 500 | ₹5,667.57252 | ₹28,33,786.26 |