
D38999/20WJ35BA | |
|---|---|
DigiKey Part Number | 2899-D38999/20WJ35BA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WJ35BA |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 128 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 25-35 | |
Shell Size, MIL | J | |
Contact Type | Crimp | |
Contact Size | 22D | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹8,410.97000 | ₹16,821.94 |
| 10 | ₹8,138.86500 | ₹81,388.65 |
| 26 | ₹7,885.39923 | ₹2,05,020.38 |
| 50 | ₹7,764.25760 | ₹3,88,212.88 |
| 100 | ₹7,313.23730 | ₹7,31,323.73 |
| 250 | ₹7,208.86896 | ₹18,02,217.24 |
| 500 | ₹6,912.53748 | ₹34,56,268.74 |