
D38999/21YD19PC | |
|---|---|
DigiKey Part Number | 2899-D38999/21YD19PC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/21YD19PC |
Description | D38999 SER III HERMETIC BOX MOUN |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 19 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size, MIL | D | |
Contact Type | Solder | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹18,383.73500 | ₹36,767.47 |
| 10 | ₹17,714.65900 | ₹1,77,146.59 |
| 26 | ₹17,094.04000 | ₹4,44,445.04 |
| 50 | ₹16,238.59240 | ₹8,11,929.62 |
| 100 | ₹14,542.60720 | ₹14,54,260.72 |
| 250 | ₹14,328.27936 | ₹35,82,069.84 |
| 500 | ₹13,347.96264 | ₹66,73,981.32 |