
D38999/24FJ19PD | |
|---|---|
DigiKey Part Number | 2899-D38999/24FJ19PDAE-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24FJ19PD |
Description | RECEPT |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 25-19 | |
Shell Size, MIL | J | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Weathertight | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Contact Material | Copper Alloy | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹8,360.65000 | ₹16,721.30 |
| 10 | ₹8,090.40900 | ₹80,904.09 |
| 26 | ₹7,836.94269 | ₹2,03,760.51 |
| 50 | ₹7,717.66460 | ₹3,85,883.23 |
| 100 | ₹7,270.37170 | ₹7,27,037.17 |
| 250 | ₹7,166.00340 | ₹17,91,500.85 |
| 500 | ₹6,871.53564 | ₹34,35,767.82 |