
D38999/24FJ35SA | |
|---|---|
DigiKey Part Number | 2899-D38999/24FJ35SAAE-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24FJ35SA |
Description | RECEPT |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 128 | |
Shell Size - Insert | 25-35 | |
Shell Size, MIL | J | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Contact Material | Copper Alloy | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹11,974.40000 | ₹23,948.80 |
| 10 | ₹11,588.61100 | ₹1,15,886.11 |
| 26 | ₹11,227.04923 | ₹2,91,903.28 |
| 50 | ₹11,053.72340 | ₹5,52,686.17 |
| 100 | ₹10,412.60360 | ₹10,41,260.36 |
| 250 | ₹10,263.50604 | ₹25,65,876.51 |
| 500 | ₹9,842.30532 | ₹49,21,152.66 |