
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Corsair | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 7 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size, MIL | B | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Composite | |
Shell Finish | Olive Drab Cadmium | |
Housing Color | Green | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Note | Contacts Sold Separately | |
Includes | 1 pc - 1 Insert Shell | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹6,174.50500 | ₹12,349.01 |
| 20 | ₹6,051.49900 | ₹1,21,029.98 |
| 100 | ₹5,930.35700 | ₹5,93,035.70 |
| 500 | ₹5,812.01082 | ₹29,06,005.41 |
| 1,000 | ₹5,695.52832 | ₹56,95,528.32 |