
D38999/26JA98AN | |
|---|---|
DigiKey Part Number | 2899-D38999/26JA98AN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26JA98AN |
Description | D38999/26JA98AN |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 3 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 9-98 | |
Shell Size, MIL | A | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Composite | |
Shell Finish | Chromate over Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹11,756.34500 | ₹23,512.69 |
| 10 | ₹11,305.32600 | ₹1,13,053.26 |
| 26 | ₹10,885.98846 | ₹2,83,035.70 |
| 50 | ₹10,134.90940 | ₹5,06,745.47 |
| 100 | ₹9,480.74360 | ₹9,48,074.36 |
| 250 | ₹8,774.39376 | ₹21,93,598.44 |
| 500 | ₹8,397.92232 | ₹41,98,961.16 |