
D38999/26JD19HN | |
|---|---|
DigiKey Part Number | 2899-D38999/26JD19HN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26JD19HN |
Description | D38999 SER III PLUG THREAD |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Composite |
Mfr | Shell Material Composite |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Waterproof |
Number of Positions 19 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 7.5A |
Shell Size - Insert 15-19 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL D | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹15,561.07000 | ₹31,122.14 |
| 10 | ₹14,316.37500 | ₹1,43,163.75 |
| 50 | ₹13,170.91360 | ₹6,58,545.68 |
| 100 | ₹12,117.12710 | ₹12,11,712.71 |
| 500 | ₹11,147.45450 | ₹55,73,727.25 |
| 1,000 | ₹10,256.22520 | ₹1,02,56,225.20 |