
D38999/26JC8PA | |
|---|---|
DigiKey Part Number | 2899-D38999/26JC8PA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26JC8PA |
Description | 38999 PLUG SERIES III |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 13-8 | |
Shell Size, MIL | C | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Composite | |
Shell Material | Composite | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Weathertight | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹10,749.00500 | ₹21,498.01 |
| 10 | ₹10,211.32200 | ₹1,02,113.22 |
| 50 | ₹9,700.77440 | ₹4,85,038.72 |
| 100 | ₹9,214.92130 | ₹9,21,492.13 |
| 500 | ₹8,754.87502 | ₹43,77,437.51 |
| 1,000 | ₹8,317.40030 | ₹83,17,400.30 |
| 10,000 | ₹7,901.42265 | ₹7,90,14,226.50 |