
D38999/26ZA35SN | |
|---|---|
DigiKey Part Number | 2899-D38999/26ZA35SNAE-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26ZA35SN |
Description | CONN PLUG FMALE 6POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 9-35 | |
Shell Size, MIL | A | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Zinc Nickel | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut, Self Locking | |
Shielding | ||
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Contact Material | Copper Alloy | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹6,949.81200 | ₹34,749.06 |
| 10 | ₹6,726.16500 | ₹67,261.65 |
| 25 | ₹6,515.56520 | ₹1,62,889.13 |
| 50 | ₹6,416.78800 | ₹3,20,839.40 |
| 100 | ₹6,044.04400 | ₹6,04,404.40 |
| 250 | ₹5,958.31284 | ₹14,89,578.21 |
| 500 | ₹5,712.30180 | ₹28,56,150.90 |