
M39029/1-101 | |
|---|---|
DigiKey Part Number | 2899-M39029/1-101PD-ND |
Manufacturer | |
Manufacturer Product Number | M39029/1-101 |
Description | M39029/1-101 |
Customer Reference | |
Detailed Description | Pin Contact 20 AWG Size 16 Crimp Gold |
Category | Wire Gauge or Range - AWG 20 AWG |
Manufacturer Preci-Dip | Contact Termination Crimp |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power, Machined | Contact Finish Thickness 50.0µin (1.27µm) |
Contact Type Pin | Grade Military |
Contact Size 16 | Qualification MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹102.07080 | ₹5,103.54 |
| 100 | ₹98.29040 | ₹9,829.04 |
| 150 | ₹96.40020 | ₹14,460.03 |
| 200 | ₹94.51000 | ₹18,902.00 |
| 250 | ₹81.27860 | ₹20,319.65 |
| 300 | ₹80.33350 | ₹24,100.05 |
| 500 | ₹79.38840 | ₹39,694.20 |

