
M39029/1-103 | |
|---|---|
DigiKey Part Number | 2899-M39029/1-103T-ND |
Manufacturer | |
Manufacturer Product Number | M39029/1-103 |
Description | M39029/1-103 |
Customer Reference | |
Detailed Description | Contact Gold Pin Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹348.51560 | ₹8,712.89 |
| 50 | ₹335.46960 | ₹16,773.48 |
| 75 | ₹328.01467 | ₹24,601.10 |
| 100 | ₹322.42360 | ₹32,242.36 |
| 125 | ₹273.96688 | ₹34,245.86 |
| 250 | ₹273.03500 | ₹68,258.75 |
| 500 | ₹272.10312 | ₹1,36,051.56 |