
M39029/58-362 | |
|---|---|
DigiKey Part Number | 2899-M39029/58-362T-ND |
Manufacturer | |
Manufacturer Product Number | M39029/58-362 |
Description | M39029/58-362 |
Customer Reference | |
Detailed Description | Pin Contact 22-26 AWG Size 22 Crimp Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Signal | |
Contact Type | Pin | |
Contact Size | 22 | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹277.69440 | ₹6,942.36 |
| 100 | ₹247.87480 | ₹24,787.48 |
| 250 | ₹246.94292 | ₹61,735.73 |
| 500 | ₹244.14732 | ₹1,22,073.66 |
| 1,000 | ₹240.41988 | ₹2,40,419.88 |
| 2,500 | ₹236.69244 | ₹5,91,731.10 |
| 5,000 | ₹212.46408 | ₹10,62,320.40 |
