
M83723/72R1610N | |
|---|---|
DigiKey Part Number | 2899-M83723/72R1610NAE-ND |
Manufacturer | |
Manufacturer Product Number | M83723/72R1610N |
Description | M83723/72R1610N |
Customer Reference | |
Detailed Description | 10 (Power) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 (Power) | |
Shell Size - Insert | 16-10 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Material Flammability Rating | - | |
Shielding | ||
Cable Opening | - | |
Applications | Automotive, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹9,929.90000 | ₹19,859.80 |
| 10 | ₹9,433.40500 | ₹94,334.05 |
| 50 | ₹8,961.73480 | ₹4,48,086.74 |
| 100 | ₹8,512.90450 | ₹8,51,290.45 |
| 500 | ₹8,087.90368 | ₹40,43,951.84 |
| 1,000 | ₹7,683.75693 | ₹76,83,756.93 |
| 10,000 | ₹7,299.46998 | ₹7,29,94,699.80 |