
M83723/75R16248 | |
|---|---|
DigiKey Part Number | 2899-M83723/75R16248AE-ND |
Manufacturer | |
Manufacturer Product Number | M83723/75R16248 |
Description | M83723/75R16248 |
Customer Reference | |
Detailed Description | 24 (Power) Position Circular Connector Plug, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 24 (Power) | |
Shell Size - Insert | 16-24 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | 8 | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Material Flammability Rating | - | |
Shielding | ||
Cable Opening | - | |
Applications | Automotive, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹9,924.31000 | ₹19,848.62 |
| 10 | ₹9,627.97800 | ₹96,279.78 |
| 26 | ₹9,348.41962 | ₹2,43,058.91 |
| 50 | ₹8,958.90200 | ₹4,47,945.10 |
| 100 | ₹8,837.76020 | ₹8,83,776.02 |
| 250 | ₹8,601.06780 | ₹21,50,266.95 |
| 500 | ₹8,487.38088 | ₹42,43,690.44 |