
M83723/75R20417 | |
|---|---|
DigiKey Part Number | 2899-M83723/75R20417AE-ND |
Manufacturer | |
Manufacturer Product Number | M83723/75R20417 |
Description | M83723/75R20417 |
Customer Reference | |
Detailed Description | 41 (Power) Position Circular Connector Plug, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 41 (Power) | |
Shell Size - Insert | 20-41 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | 7 | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Material Flammability Rating | - | |
Shielding | ||
Cable Opening | - | |
Applications | Automotive, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹10,392.10500 | ₹20,784.21 |
| 10 | ₹10,082.72500 | ₹1,00,827.25 |
| 26 | ₹9,790.12115 | ₹2,54,543.15 |
| 50 | ₹9,381.96640 | ₹4,69,098.32 |
| 100 | ₹9,253.36980 | ₹9,25,336.98 |
| 250 | ₹9,007.35876 | ₹22,51,839.69 |
| 500 | ₹8,888.08068 | ₹44,44,040.34 |