
M83723/82R1212N | |
|---|---|
DigiKey Part Number | 2899-M83723/82R1212NAE-ND |
Manufacturer | |
Manufacturer Product Number | M83723/82R1212N |
Description | M83723/82R1212N |
Customer Reference | |
Detailed Description | 12 (Power) Position Circular Connector Receptacle, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 (Power) | |
Shell Size - Insert | 12-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Material Flammability Rating | - | |
Shielding | ||
Cable Opening | - | |
Applications | Automotive, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹5,453.24400 | ₹27,266.22 |
| 10 | ₹5,180.58200 | ₹51,805.82 |
| 50 | ₹4,921.56260 | ₹2,46,078.13 |
| 100 | ₹4,675.06710 | ₹4,67,506.71 |
| 500 | ₹4,441.66782 | ₹22,20,833.91 |
| 1,000 | ₹4,219.72114 | ₹42,19,721.14 |
| 10,000 | ₹4,008.68001 | ₹4,00,86,800.10 |