
M83723/83R1212N | |
|---|---|
DigiKey Part Number | 2899-M83723/83R1212NAE-ND |
Manufacturer | |
Manufacturer Product Number | M83723/83R1212N |
Description | M83723/83R1212N |
Customer Reference | |
Detailed Description | 12 (Power) Position Circular Connector Receptacle, Male Pins Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 (Power) | |
Shell Size - Insert | 12-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Material Flammability Rating | - | |
Shielding | ||
Cable Opening | - | |
Applications | Automotive, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹6,899.49000 | ₹13,798.98 |
| 10 | ₹6,692.61900 | ₹66,926.19 |
| 26 | ₹6,498.79154 | ₹1,68,968.58 |
| 50 | ₹6,228.55220 | ₹3,11,427.61 |
| 100 | ₹6,142.82110 | ₹6,14,282.11 |
| 250 | ₹5,978.81376 | ₹14,94,703.44 |
| 500 | ₹5,900.53752 | ₹29,50,268.76 |