
M83723/83W1203N | |
|---|---|
DigiKey Part Number | 2899-M83723/83W1203NAE-ND |
Manufacturer | |
Manufacturer Product Number | M83723/83W1203N |
Description | M83723/83W1203N |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 12-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock, Threaded | |
Orientation | N (Normal) | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Material Flammability Rating | - | |
Shielding | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹5,846.49000 | ₹29,232.45 |
| 10 | ₹5,673.16400 | ₹56,731.64 |
| 25 | ₹5,507.29280 | ₹1,37,682.32 |
| 50 | ₹5,278.05500 | ₹2,63,902.75 |
| 100 | ₹5,205.37000 | ₹5,20,537.00 |
| 250 | ₹5,067.45468 | ₹12,66,863.67 |
| 500 | ₹5,000.36076 | ₹25,00,180.38 |