
M83723/83W1212N | |
|---|---|
DigiKey Part Number | 2899-M83723/83W1212NAE-ND |
Manufacturer | |
Manufacturer Product Number | M83723/83W1212N |
Description | M83723/83W1212N |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | 12-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock, Threaded | |
Orientation | N (Normal) | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Material Flammability Rating | - | |
Shielding | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹7,033.68000 | ₹14,067.36 |
| 10 | ₹6,824.94300 | ₹68,249.43 |
| 26 | ₹6,627.38846 | ₹1,72,312.10 |
| 50 | ₹6,351.55780 | ₹3,17,577.89 |
| 100 | ₹6,263.96290 | ₹6,26,396.29 |
| 250 | ₹6,096.22812 | ₹15,24,057.03 |
| 500 | ₹6,016.08816 | ₹30,08,044.08 |