
M83723/84R1404N | |
|---|---|
DigiKey Part Number | 2899-M83723/84R1404NAE-ND |
Manufacturer | |
Manufacturer Product Number | M83723/84R1404N |
Description | M83723/84R1404N |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Receptacle, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (Power) | |
Shell Size - Insert | 14-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Material Flammability Rating | - | |
Shielding | ||
Cable Opening | - | |
Applications | Automotive, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹11,053.72500 | ₹22,107.45 |
| 10 | ₹10,723.84500 | ₹1,07,238.45 |
| 26 | ₹10,412.60346 | ₹2,70,727.69 |
| 50 | ₹9,978.35680 | ₹4,98,917.84 |
| 100 | ₹9,842.30530 | ₹9,84,230.53 |
| 250 | ₹9,579.52080 | ₹23,94,880.20 |
| 500 | ₹9,452.78784 | ₹47,26,393.92 |