
M83723/84R2041N | |
|---|---|
DigiKey Part Number | 2899-M83723/84R2041NAE-ND |
Manufacturer | |
Manufacturer Product Number | M83723/84R2041N |
Description | CONN RCPT FMALE 41POS CRIMP |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 41 | |
Grade | Military | |
Qualification | MIL-DTL-83723 Series III | |
Shell Size - Insert | 20-41 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Bayonet Lock, Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VDC | |
Operating Temperature | -65°C ~ 200°C | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹11,865.84000 | ₹23,731.68 |
| 10 | ₹11,272.61700 | ₹1,12,726.17 |
| 50 | ₹10,708.95380 | ₹5,35,447.69 |
| 100 | ₹10,172.62170 | ₹10,17,262.17 |
| 500 | ₹9,664.76362 | ₹48,32,381.81 |
| 1,000 | ₹9,181.82252 | ₹91,81,822.52 |
| 10,000 | ₹8,722.61310 | ₹8,72,26,131.00 |