
M83723/87W1212N | |
|---|---|
DigiKey Part Number | 2899-M83723/87W1212NAE-ND |
Manufacturer | |
Manufacturer Product Number | M83723/87W1212N |
Description | M83723/87W1212N |
Customer Reference | |
Detailed Description | 12 (Power) Position Circular Connector Plug, Male Pins Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 (Power) | |
Shell Size - Insert | 12-12 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Material Flammability Rating | - | |
Shielding | ||
Cable Opening | - | |
Applications | Automotive, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹8,066.18000 | ₹16,132.36 |
| 10 | ₹7,825.76000 | ₹78,257.60 |
| 26 | ₹7,598.38654 | ₹1,97,558.05 |
| 50 | ₹7,283.41780 | ₹3,64,170.89 |
| 100 | ₹7,182.77690 | ₹7,18,277.69 |
| 250 | ₹6,990.81372 | ₹17,47,703.43 |
| 500 | ₹6,899.49144 | ₹34,49,745.72 |