
M83723/91R1212N | |
|---|---|
DigiKey Part Number | 2899-M83723/91R1212NAE-ND |
Manufacturer | |
Manufacturer Product Number | M83723/91R1212N |
Description | M83723/91R1212N |
Customer Reference | |
Detailed Description | 12 (Power) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 (Power) | |
Shell Size - Insert | 12-12 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Material Flammability Rating | - | |
Shielding | ||
Cable Opening | - | |
Applications | Automotive, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹9,040.44000 | ₹18,080.88 |
| 10 | ₹8,588.30100 | ₹85,883.01 |
| 50 | ₹8,158.91880 | ₹4,07,945.94 |
| 100 | ₹7,750.28890 | ₹7,75,028.89 |
| 500 | ₹7,363.36202 | ₹36,81,681.01 |
| 1,000 | ₹6,995.41990 | ₹69,95,419.90 |
| 10,000 | ₹6,645.55866 | ₹6,64,55,586.60 |