
M83723/95R1415N | |
|---|---|
DigiKey Part Number | 2899-M83723/95R1415NAE-ND |
Manufacturer | |
Manufacturer Product Number | M83723/95R1415N |
Description | M83723/95R1415N |
Customer Reference | |
Detailed Description | 15 (Power) Position Circular Connector Plug, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 15 (Power) | |
Shell Size - Insert | 14-15 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Material Flammability Rating | - | |
Shielding | ||
Cable Opening | - | |
Applications | Automotive, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹8,263.73500 | ₹16,527.47 |
| 10 | ₹8,017.72300 | ₹80,177.23 |
| 26 | ₹7,784.75846 | ₹2,02,403.72 |
| 50 | ₹7,460.47120 | ₹3,73,023.56 |
| 100 | ₹7,357.96660 | ₹7,35,796.66 |
| 250 | ₹7,162.27596 | ₹17,90,568.99 |
| 500 | ₹7,067.22624 | ₹35,33,613.12 |