
MS24264R20B25S6 | |
|---|---|
DigiKey Part Number | 2899-MS24264R20B25S6-ND |
Manufacturer | |
Manufacturer Product Number | MS24264R20B25S6 |
Description | MS24264R20B25S6 |
Customer Reference | |
Detailed Description | 25 (Power) Position Circular Connector Receptacle, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 25 (Power) | |
Shell Size - Insert | 20-25 | |
Shell Size, MIL | G | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | 6 | |
Contact Finish - Mating | Gold | |
Color | - | |
Material Flammability Rating | - | |
Shielding | ||
Cable Opening | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,133.88000 | ₹19,133.88 |
| 10 | ₹18,177.32700 | ₹1,81,773.27 |
| 50 | ₹17,268.44680 | ₹8,63,422.34 |
| 100 | ₹16,403.59680 | ₹16,40,359.68 |
| 500 | ₹15,584.66146 | ₹77,92,330.73 |
| 1,000 | ₹14,805.90607 | ₹1,48,05,906.07 |
| 10,000 | ₹14,065.41936 | ₹14,06,54,193.60 |