
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 13-98 | |
Shell Size, MIL | B | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Operating Temperature | -65°C ~ 200°C | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹7,154.82000 | ₹14,309.64 |
| 10 | ₹6,934.90200 | ₹69,349.02 |
| 26 | ₹6,828.67000 | ₹1,77,545.42 |
| 50 | ₹6,728.02920 | ₹3,36,401.46 |
| 100 | ₹6,629.25200 | ₹6,62,925.20 |
| 250 | ₹6,260.23548 | ₹15,65,058.87 |
| 500 | ₹6,174.50436 | ₹30,87,252.18 |