
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 13 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 10-35 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹6,905.08500 | ₹13,810.17 |
| 10 | ₹6,791.39600 | ₹67,913.96 |
| 26 | ₹6,575.20423 | ₹1,70,955.31 |
| 50 | ₹6,373.92240 | ₹3,18,696.12 |
| 100 | ₹6,003.04210 | ₹6,00,304.21 |
| 250 | ₹5,675.02740 | ₹14,18,756.85 |
| 500 | ₹5,524.06608 | ₹27,62,033.04 |