
MS27473T24B35SL | |
|---|---|
DigiKey Part Number | 2899-MS27473T24B35SL-601782-ND |
Manufacturer | |
Manufacturer Product Number | MS27473T24B35SL |
Description | Receptacle wall mount |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Primary Material | Metal | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Operating Temperature | -65°C ~ 200°C | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹9,406.19500 | ₹18,812.39 |
| 10 | ₹9,251.50600 | ₹92,515.06 |
| 26 | ₹8,957.03846 | ₹2,32,883.00 |
| 50 | ₹8,681.20780 | ₹4,34,060.39 |
| 100 | ₹8,178.00340 | ₹8,17,800.34 |
| 250 | ₹7,730.71056 | ₹19,32,677.64 |
| 500 | ₹7,523.83764 | ₹37,61,918.82 |