
MS27656T25B46S | |
|---|---|
DigiKey Part Number | 2899-MS27656T25B46SS-ND |
Manufacturer | |
Manufacturer Product Number | MS27656T25B46S |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 46 (44 + 2 Coax) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 46 (44 + 2 Coax) | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 25-46 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A, 13A, 45A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aviation, Communication Systems, Marine, Medical, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21,350.78000 | ₹21,350.78 |
| 10 | ₹20,692.88300 | ₹2,06,928.83 |
| 25 | ₹20,379.77840 | ₹5,09,494.46 |
| 50 | ₹20,075.99180 | ₹10,03,799.59 |
| 100 | ₹19,779.66040 | ₹19,77,966.04 |
| 250 | ₹18,681.92928 | ₹46,70,482.32 |
| 500 | ₹18,424.73592 | ₹92,12,367.96 |