
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 (Power) | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 20-16 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Weathertight | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 150°C | |
Applications | Aerospace, Aviation, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹9,191.86500 | ₹18,383.73 |
| 10 | ₹9,040.90600 | ₹90,409.06 |
| 26 | ₹8,753.89269 | ₹2,27,601.21 |
| 50 | ₹8,485.51720 | ₹4,24,275.86 |
| 100 | ₹7,993.49510 | ₹7,99,349.51 |
| 250 | ₹7,555.52088 | ₹18,88,880.22 |
| 500 | ₹7,354.23912 | ₹36,77,119.56 |