
MS3474L10-6S | |
|---|---|
DigiKey Part Number | 2899-MS3474L10-6SAE-ND |
Manufacturer | |
Manufacturer Product Number | MS3474L10-6S |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Fluid Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Automotive, Aviation, Military, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹2,741.53200 | ₹13,707.66 |
| 10 | ₹2,659.52800 | ₹26,595.28 |
| 25 | ₹2,583.11600 | ₹64,577.90 |
| 50 | ₹2,475.02020 | ₹1,23,751.01 |
| 100 | ₹2,441.47320 | ₹2,44,147.32 |
| 250 | ₹2,376.24300 | ₹5,94,060.75 |
| 500 | ₹2,344.55976 | ₹11,72,279.88 |