
SD9M0000Z/AA | |
|---|---|
DigiKey Part Number | 4306-SD9M0000Z/AA-ND |
Manufacturer | |
Manufacturer Product Number | SD9M0000Z/AA |
Description | CONN D-SUB HOUSING PLUG 9POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | SD9M0000Z/AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Shielded | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester | |
Color | Black | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,180.86000 | ₹1,180.86 |
| 10 | ₹1,003.46300 | ₹10,034.63 |
| 25 | ₹940.57800 | ₹23,514.45 |
| 50 | ₹895.68080 | ₹44,784.04 |
| 100 | ₹852.93450 | ₹85,293.45 |
| 250 | ₹799.57636 | ₹1,99,894.09 |
| 500 | ₹761.44726 | ₹3,80,723.63 |
| 1,000 | ₹725.15141 | ₹7,25,151.41 |