
AP-MF5G-C2-Q-B1 | |
|---|---|
DigiKey Part Number | 2944-AP-MF5G-C2-Q-B1-ND |
Manufacturer | |
Manufacturer Product Number | AP-MF5G-C2-Q-B1 |
Description | EZCONNECT MF5G |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, BeiDou, CBRS, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, Wi-Fi Module FME Female, SMA Female, SMA Male Magnetic, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Airgain | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 1.58GHz, 2.2GHz, 2.4GHz, 3.75GHz, 5.5GHz, 6.137GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.55GHz ~ 1.61GHz, 1.7GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 5.15GHz ~ 5.85GHz, 5.15GHz ~ 7GHz | |
Antenna Type | Module | |
Number of Bands | 6 | |
VSWR | - | |
Return Loss | - | |
Gain | 5.6dBi, 5.6dBi, 7.4dBi, 6.8dBi, 6.8dBi, 10.6dBi | |
Features | Cable - 304.8mm, LNA | |
Termination | FME Female, SMA Female, SMA Male | |
Ingress Protection | IP67, IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic, Threaded | |
Height (Max) | 3.080" (78.23mm) | |
Applications | 5G, BeiDou, CBRS, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,170.09000 | ₹12,170.09 |
| 11 | ₹10,202.00364 | ₹1,12,222.04 |
| 33 | ₹9,657.96636 | ₹3,18,712.89 |
