
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Airgain | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Cellular | |
Frequency | 800MHz, 850MHz, 1.7GHz, 1.9GHz | |
Contents | Board(s), Cable(s), Power Supply | |
Antenna Type | - | |
Utilized IC / Part | NL-SW-HSPAP | |
Note | - | |
RF Type | Cellular | |
RF Frequency | 800MHz, 850MHz, 1.7GHz, 1.9GHz | |
Function | Transceiver |