
C16-40.000-8-1020-A-X-R | |
|---|---|
DigiKey Part Number | 3997-C16-40.000-8-1020-A-X-RTR-ND - Tape & Reel (TR) 3997-C16-40.000-8-1020-A-X-RCT-ND - Cut Tape (CT) 3997-C16-40.000-8-1020-A-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C16-40.000-8-1020-A-X-R |
Description | UWB CRYSTAL, 1612, 40.0000MHZ, 8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C16-40.000-8-1020-A-X-R Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹47.71100 | ₹477.11 |
| 25 | ₹45.06480 | ₹1,126.62 |
| 50 | ₹43.21960 | ₹2,160.98 |
| 100 | ₹41.43050 | ₹4,143.05 |
| 250 | ₹39.17912 | ₹9,794.78 |
| 500 | ₹37.55954 | ₹18,779.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹36.00521 | ₹36,005.21 |
| 2,000 | ₹34.51563 | ₹69,031.26 |
| 3,000 | ₹33.67369 | ₹1,01,021.07 |
| 5,000 | ₹32.64212 | ₹1,63,210.60 |
| 7,000 | ₹31.98024 | ₹2,23,861.68 |
| 10,000 | ₹31.29363 | ₹3,12,936.30 |