
C3E-24.000-12-1015-X-R | |
|---|---|
DigiKey Part Number | 3997-C3E-24.000-12-1015-X-RTR-ND - Tape & Reel (TR) 3997-C3E-24.000-12-1015-X-RCT-ND - Cut Tape (CT) 3997-C3E-24.000-12-1015-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-24.000-12-1015-X-R |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-24.000-12-1015-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹33.92000 | ₹339.20 |
| 25 | ₹32.09320 | ₹802.33 |
| 50 | ₹30.75140 | ₹1,537.57 |
| 100 | ₹29.48410 | ₹2,948.41 |
| 250 | ₹27.87752 | ₹6,969.38 |
| 500 | ₹26.72574 | ₹13,362.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹25.61963 | ₹25,619.63 |
| 2,000 | ₹24.55964 | ₹49,119.28 |
| 3,000 | ₹23.96029 | ₹71,880.87 |
| 5,000 | ₹23.22605 | ₹1,16,130.25 |
| 7,000 | ₹22.75496 | ₹1,59,284.72 |
| 10,000 | ₹22.26596 | ₹2,22,659.60 |
| 12,000 | ₹22.02024 | ₹2,64,242.88 |
| 24,000 | ₹21.11067 | ₹5,06,656.08 |
| 25,000 | ₹21.05825 | ₹5,26,456.25 |