40 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX32-33020S-40.000-X-M

DigiKey Part Number
3997-TX32-33020S-40.000-X-MTR-ND - Tape & Reel (TR)
3997-TX32-33020S-40.000-X-MCT-ND - Cut Tape (CT)
3997-TX32-33020S-40.000-X-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX32-33020S-40.000-X-M
Description
XTAL OSC TCXO 40.0000MHZ SNWV
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TX32-33020S-40.000-X-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±2ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 519
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹199.42000₹199.42
10₹173.32600₹1,733.26
25₹163.93280₹4,098.32
50₹157.14880₹7,857.44
100₹150.64450₹15,064.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹142.46648₹35,616.62
500₹136.57712₹68,288.56
750₹133.24977₹99,937.33
1,250₹129.17220₹1,61,465.25
1,750₹126.55670₹2,21,474.23
2,500₹123.84345₹3,09,608.62
Manufacturers Standard Package