
A1210LUA-T | |
|---|---|
DigiKey Part Number | 620-A1210LUA-T-ND |
Manufacturer | |
Manufacturer Product Number | A1210LUA-T |
Description | MAGNETIC SWITCH LATCH 3SIP |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | A1210LUA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 15mT Trip, -15mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3.8V ~ 24V | |
Current - Supply (Max) | 7.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹82.69931 | ₹3,30,797.24 |