
A1319LLHLT-5-T | |
---|---|
DigiKey Part Number | 620-1507-2-ND - Tape & Reel (TR) 620-1507-1-ND - Cut Tape (CT) 620-1507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1319LLHLT-5-T |
Description | SENSOR HALL EFFECT ANALOG SOT23W |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 3V ~ 3.63V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23W | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹159.73000 | ₹159.73 |
5 | ₹141.80600 | ₹709.03 |
10 | ₹135.15100 | ₹1,351.51 |
25 | ₹127.11120 | ₹3,177.78 |
50 | ₹121.62700 | ₹6,081.35 |
100 | ₹116.61320 | ₹11,661.32 |
500 | ₹106.53238 | ₹53,266.19 |
1,000 | ₹102.78133 | ₹1,02,781.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹82.84352 | ₹2,48,530.56 |
6,000 | ₹80.29476 | ₹4,81,768.56 |
9,000 | ₹79.86600 | ₹7,18,794.00 |