Parametric Equivalent

A1569ELJTR-T | |
|---|---|
DigiKey Part Number | 620-1779-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1569ELJTR-T |
Description | IC LED DRIVER LINEAR 150MA 8SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 150mA 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
