Magnetic Hall Effect Ferrous Metals Current 2-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A19520LUBBTN-FSNHPYUE-A

DigiKey Part Number
620-A19520LUBBTN-FSNHPYUE-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A19520LUBBTN-FSNHPYUE-A
Description
SENSOR HALL EFFECT CURRENT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Magnetic Hall Effect Ferrous Metals Current 2-SIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Material
Ferrous Metals
Manufacturer
Allegro MicroSystems
Frequency
12 kHz
Packaging
Tape & Reel (TR)
Voltage - Supply
4V ~ 24V
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Hall Effect
Package / Case
2-SIP Module
Output Type
Current
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000₹197.01027₹23,64,123.24
Manufacturers Standard Package