
A31301EEJASR-XYZ-IC-14 | |
|---|---|
DigiKey Part Number | 620-A31301EEJASR-XYZ-IC-14TR-ND - Tape & Reel (TR) 620-A31301EEJASR-XYZ-IC-14CT-ND - Cut Tape (CT) 620-A31301EEJASR-XYZ-IC-14DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A31301EEJASR-XYZ-IC-14 |
Description | SEN HALL EFFECT I2C 10-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±140mT | |
Voltage - Supply | 2.65V ~ 3.6V | |
Current - Supply (Max) | 4.75mA | |
Current - Output (Max) | - | |
Resolution | 15 b | |
Bandwidth | 391Hz | |
Operating Temperature | -40°C ~ 85°C | |
Features | Programmable, Sleep Mode | |
Supplier Device Package | 10-DFN (3x3) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹125.70000 | ₹125.70 |
| 5 | ₹110.82800 | ₹554.14 |
| 10 | ₹105.51600 | ₹1,055.16 |
| 25 | ₹99.07160 | ₹2,476.79 |
| 50 | ₹94.66320 | ₹4,733.16 |
| 100 | ₹90.65330 | ₹9,065.33 |
| 500 | ₹82.57854 | ₹41,289.27 |
| 1,000 | ₹79.57417 | ₹79,574.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₹72.91688 | ₹4,37,501.28 |
| 12,000 | ₹70.71538 | ₹8,48,584.56 |