
A33230LLHALT-XZ-S-AR-10 | |
|---|---|
DigiKey Part Number | 620-A33230LLHALT-XZ-S-AR-10TR-ND - Tape & Reel (TR) 620-A33230LLHALT-XZ-S-AR-10CT-ND - Cut Tape (CT) 620-A33230LLHALT-XZ-S-AR-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A33230LLHALT-XZ-S-AR-10 |
Description | 3D HALL-EFFECT SENSOR IC WITH SI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 8 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | - | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23W-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹130.46000 | ₹130.46 |
| 5 | ₹115.36400 | ₹576.82 |
| 10 | ₹109.77300 | ₹1,097.73 |
| 25 | ₹103.02640 | ₹2,575.66 |
| 50 | ₹98.44160 | ₹4,922.08 |
| 100 | ₹94.23900 | ₹9,423.90 |
| 500 | ₹85.78330 | ₹42,891.65 |
| 1,000 | ₹82.63921 | ₹82,639.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹78.18181 | ₹2,34,545.43 |
| 6,000 | ₹75.66905 | ₹4,54,014.30 |
| 9,000 | ₹74.29658 | ₹6,68,669.22 |

