
A3935KJP | |
|---|---|
DigiKey Part Number | A3935KJP-ND |
Manufacturer | |
Manufacturer Product Number | A3935KJP |
Description | IC MOTOR DRVR 4.75V-5.25V 48LQFP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 7V ~ 40V | |
Operating Temperature | -40°C ~ 135°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP-EP (7x7) | |
Base Product Number |