Motor Driver Power MOSFET Parallel 36-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3935KLQ-T

DigiKey Part Number
A3935KLQ-T-ND
Manufacturer
Manufacturer Product Number
A3935KLQ-T
Description
IC MOTOR DRVR 4.75V-5.25V 36QSOP
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel 36-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
-
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
-
Current - Output
-
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
7V ~ 40V
Operating Temperature
-40°C ~ 135°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
36-BSOP (0.295", 7.50mm Width)
Supplier Device Package
36-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types