Motor Driver Power MOSFET Parallel 36-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3935KLQTR

DigiKey Part Number
A3935KLQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A3935KLQTR
Description
IC MOTOR DRVR 4.75V-5.25V 36QSOP
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel 36-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Motor Type - Stepper
-
Motor Type - AC, DC
-
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
-
Current - Output
-
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
7V ~ 40V
Operating Temperature
-40°C ~ 135°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
36-BSOP (0.295", 7.50mm Width)
Supplier Device Package
36-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹284.97459₹4,27,461.88
3,000₹278.39318₹8,35,179.54
Manufacturers Standard Package